DFDA44M2000X
vs
ODD44M2000Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.21 inch
0.411 inch
Body Length
2.088 inch
2.088 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
250VDC V
1000VAC V
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYESTER
Mounting Option 1
HOLE .112-.124
HOLE .112-.124
Mounting Type
PANEL
PANEL
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
3 A
12 A
Reference Standard
UL
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
Terminal Length
0.1 inch
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
44
44
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
22 AWG
30 AWG
Base Number Matches
1
1
Additional Feature
REMOVABLE CONTACTS
Contact Design
REMOVABLE CNT BLOCK
Empty Shell
NO
Filter Feature
NO
MIL Conformance
YES
Mating Contact Pitch
2.29 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Shell Size
3/B
Compare DFDA44M2000X with alternatives
Compare ODD44M2000Z with alternatives