DFA6U48S15 vs AA10U-048L-150SL feature comparison

DFA6U48S15 Bel Power Solutions

Buy Now Datasheet

AA10U-048L-150SL Emerson Embedded Power

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MELCHER ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 60 V 75 V
Input Voltage-Min 20 V 18 V
JESD-30 Code R-XDMA-P4 R-XDMA-P5
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 6 W 10 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Rohs Code Yes
Efficiency (Main Output) 85%
Input Voltage-Nom 48 V
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections CURRENT
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DFA6U48S15 with alternatives

Compare AA10U-048L-150SL with alternatives