DF9A-23P-1V(22)
vs
65452-155
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Hirose
Additional Feature
W/O METAL FITTING, TAPE PKG.
BERGSTIK, POLARIZED
Board Mounting Option
PEG
Body Breadth
0.165 inch
Body Depth
0.13 inch
Body Length
0.602 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
GOLD (50) OVER NICKEL
Contact Finish Termination
Tin (Sn)
GOLD (50) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHORUS-COPPER
Contact Pattern
STAGGERED
Contact Resistance
50 mΩ
Dielectric Withstanding Voltage
250VAC V
Durability
30 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.9116 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
23
23
Base Number Matches
1
2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-1
Compare DF9A-23P-1V(22) with alternatives
Compare 65452-155 with alternatives