DF9A-15P-1V(69)
vs
DF9-15P-1V(20)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Hirose
Additional Feature
POLARIZED
POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN/GOLD
Contact Finish Termination
Gold (Au)
TIN/GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR COPPER
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3/e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.165 inch
Body Depth
0.13 inch
Body Length
0.516 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
STAGGERED
Contact Resistance
50 mΩ
Dielectric Withstanding Voltage
250VAC V
Durability
30 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.039 inch
Mounting Option 1
LOCKING MECH
Number Of PCB Rows
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.9116 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Compare DF9A-15P-1V(69) with alternatives
Compare DF9-15P-1V(20) with alternatives