DF9-15P-1V(59) vs DF9-15P-1V(32) feature comparison

DF9-15P-1V(59) Hirose Electric Co Ltd

Buy Now Datasheet

DF9-15P-1V(32) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Board Mounting Option PEG
Body Breadth 0.165 inch
Body Depth 0.13 inch
Body Length 0.516 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR COPPER NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 50 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.9116 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose

Compare DF9-15P-1V(59) with alternatives

Compare DF9-15P-1V(32) with alternatives