DF72J12S115DQF
vs
RSC113D1A24
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
LAMB INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
BLACK
|
BLACK-RED
|
Actuator Finish |
MATTE
|
|
Actuator Length |
0.275 inch
|
0.315 inch
|
Actuator Material |
NYLON
|
POLYAMIDE
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
ROHS COMPLIANT, UL/CSA/VDE
|
UL,CSA APPROVED, BULK PKG
|
Body Breadth |
13.0048 mm
|
12.0142 mm
|
Body Color |
WHITE
|
BLACK
|
Body Height |
13.7922 mm
|
18.5928 mm
|
Body Length or Diameter |
18.4912 mm
|
24.003 mm
|
Center Contact Material |
SILVER
|
SILVER CADMIUM OXIDE
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Power Rating R Load |
0.5HP@250VAC
|
0.75HP@250VAC
|
Contact (AC) Max Rating M Load |
2A@250VAC
|
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
OFF-ON-ON
|
ON-ON
|
Contact Timing |
MAKE-BEFORE-BREAK
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER CADMIUM OXIDE
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
NYLON
|
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
POLYAMIDE
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.417 inch
|
0.375 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Contact Resistance |
|
0.02 mΩ
|
Sealing |
|
MOLDED
|
|
|
|
Compare DF72J12S115DQF with alternatives
Compare RSC113D1A24 with alternatives