DF3D-9P-2H(50) vs DF3D-9P-2H(51) feature comparison

DF3D-9P-2H(50) Hirose Electric Co Ltd

Buy Now Datasheet

DF3D-9P-2H(51) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE PACKAGING
Body Breadth 0.22 inch
Body Depth 0.232 inch
Body Length 0.886 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.3924 N
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key HOUSING SIDE
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .3058 N
Base Number Matches 1 1

Compare DF3D-9P-2H(50) with alternatives

Compare DF3D-9P-2H(51) with alternatives