DF33-10DS-3.3C vs 8614-10-10-2-S0-1 feature comparison

DF33-10DS-3.3C Hirose Electric Co Ltd

Buy Now Datasheet

8614-10-10-2-S0-1 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Samacsys Manufacturer Hirose
Additional Feature COMPATIBLE CONTACTS: DF33A-2022SCF; DF33A-2022SC
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN LEAD
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Rated Current (Signal) 3 A

Compare DF33-10DS-3.3C with alternatives

Compare 8614-10-10-2-S0-1 with alternatives