DF3-2S-2R28(05)
vs
196H1FL112002-01
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
RATIOPLAST-ELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.189 inch
|
0.1 inch
|
Body Depth |
0.24 inch
|
0.335 inch
|
Body Length |
0.236 inch
|
0.2 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
650VAC V
|
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.3924 N
|
|
Insulation Diameter-Min |
0.035 inch
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
Wire Size-Max |
28 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Withdrawl Force-Min |
.30024 N
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Body/Shell Style |
|
PLUG
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.175 mm
|
Plating Thickness |
|
FLASH inch
|
Terminal Length |
|
0.118 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare DF3-2S-2R28(05) with alternatives
Compare 196H1FL112002-01 with alternatives