DF3-15P-2V vs 1862200393 feature comparison

DF3-15P-2V Hirose Electric Co Ltd

Buy Now Datasheet

1862200393 Acmelux Taiwan Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HIROSE ELECTRIC CO LTD ACMELUX CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body Breadth 0.22 inch 0.079 inch
Body Depth 0.232 inch 0.079 inch
Body Length 1.358 inch 1.966 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination GOLD GOLD
Contact Gender MALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key HOUSING SIDE
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Pitch 2.0066 mm 1.27 mm
Total Number of Contacts 15 39
Base Number Matches 1 1
Rohs Code Yes
Additional Feature PKG TUBE
Mounting Type BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SURFACE MOUNT

Compare DF3-15P-2V with alternatives

Compare 1862200393 with alternatives