DF3-11P-2DS(01)
vs
1-103638-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Factory Lead Time |
16 Weeks
|
17 Weeks
|
Samacsys Manufacturer |
Hirose
|
TE Connectivity
|
Additional Feature |
PACKAGING 100 PCS. PER BAG
|
AMPMODU
|
Body Breadth |
0.197 inch
|
0.2 inch
|
Body Depth |
0.283 inch
|
0.535 inch
|
Body Length |
0.945 inch
|
1.2 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
Gold (Au)
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
650VAC V
|
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
4.3924 N
|
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Polarization Key |
HOUSING SIDE
|
DUAL POLARIZED
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
CSA, LR, U
|
Terminal Length |
0.114 inch
|
0.13 inch
|
Terminal Pitch |
2 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
11
|
11
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.3058 N
|
|
Base Number Matches |
1
|
2
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Mains Connector Rating |
|
3A
|
Mounting Option 2 |
|
POLARIZED LOCK
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Plating Thickness |
|
15u inch
|
|
|
|
Compare DF3-11P-2DS(01) with alternatives
Compare 1-103638-0 with alternatives