DF22-3P-7.92DSA(05) vs 353280362 feature comparison

DF22-3P-7.92DSA(05) Hirose Electric Co Ltd

Buy Now Datasheet

353280362 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Additional Feature PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Finish Termination Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e2 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 7.92 mm 7.92 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT

Compare DF22-3P-7.92DSA(05) with alternatives

Compare 353280362 with alternatives