DF20EG-50DP-1V(52)
vs
20021521-00050T9LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Board Mounting Option
PEG
Body Breadth
0.213 inch
0.201 inch
Body Depth
0.181 inch
0.22 inch
Body Length
1.075 inch
1.498 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
50 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
100000000 Ω
Insulator Color
BEIGE
BLACK
Insulator Material
POLYAMIDE
PLASTIC
JESD-609 Code
e4
e4
Mating Contact Pitch
0.039 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-35 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.6 mm
3.9 mm
Plating Thickness
7.87u inch
1u inch
Polarization Key
POLARIZATION NOTCH
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD (1) OVER PALLADIUM NICKEL (30)
Contact Material
COPPER ALLOY
DIN Conformance
NO
Durability
100 Cycles
IEC Conformance
NO
Insertion Force-Max
2.157 N
MIL Conformance
NO
Mating Contact Row Spacing
0.05 inch
Withdrawl Force-Min
0.196 N
Compare DF20EG-50DP-1V(52) with alternatives
Compare 20021521-00050T9LF with alternatives