DF2-5P-2.5C(41) vs XMR-05V feature comparison

DF2-5P-2.5C(41) Hirose Electric Co Ltd

Buy Now Datasheet

XMR-05V JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: DF2-2428PCF; DF2-2428PC, SOLDERED DIRECTLY TO THE BOARD PANEL MOUNTABLE
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DF2-5P-2.5C(41) with alternatives

Compare XMR-05V with alternatives