DF1E-13S-2.5C(01)
vs
MIL-C-55302/62LA13M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
WINCHESTER INTERCONNECT
Reach Compliance Code
unknown
unknown
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
13
13
UL Flammability Code
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-C-55302/62; PANEL MOUNTABLE
Contact Finish Mating
NOT SPECIFIED
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
Compare DF1E-13S-2.5C(01) with alternatives
Compare MIL-C-55302/62LA13M with alternatives