DF1E-13S-2.5C(01) vs 1-827866-3 feature comparison

DF1E-13S-2.5C(01) Hirose Electric Co Ltd

Buy Now Datasheet

1-827866-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP IDC
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material PHOSPHOR BRONZE

Compare DF1E-13S-2.5C(01) with alternatives

Compare 1-827866-3 with alternatives