DF17A(4.0)-40DP-0.5V(51) vs DF15C(6.2)-40DP-0.65V(50) feature comparison

DF17A(4.0)-40DP-0.5V(51) Hirose Electric Co Ltd

Buy Now Datasheet

DF15C(6.2)-40DP-0.65V(50) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Hirose
Additional Feature W/O METAL FITTING, TAPE PKG. W/O METAL FITTING, TUBE PKG.
Board Mounting Option PEG
Body Breadth 0.185 inch 0.197 inch
Body Depth 0.248 inch 0.24 inch
Body Length 0.591 inch 0.644 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD AU
Contact Finish Termination TIN LEAD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHORUS-COPPER PHOSPHORUS-COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 500 mΩ 50 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 150VAC V 150VAC V
Durability 50 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color WHITE BEIGE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.026 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.1054 mm 4.699 mm
Polarization Key SHRD ENDS SHRD ENDS
Rated Current (Signal) 0.3 A 0.3 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 0.65 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DF17A(4.0)-40DP-0.5V(51) with alternatives

Compare DF15C(6.2)-40DP-0.65V(50) with alternatives