DF17A(3.0)-20DS-0.5V(51)
vs
DF16C-20DS-0.5V(81)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Commercial Extended: -35C to +85C
Commercial Extended: -35C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Additional Feature
BELLOW CONTACTS
LOW PROFILE
Board Mounting Option
PEG
Body Breadth
0.185 inch
0.228 inch
Body Depth
0.138 inch
0.077 inch
Body Length
0.394 inch
0.413 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
MATTE TIN
Contact Finish Termination
GOLD FLASH
MATTE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHORUS-COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
500 mΩ
50 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
150VAC V
150VAC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
WHITE
NATURAL
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.02 inch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING MECH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.3086 mm
6.5024 mm
Polarization Key
SHRD ENDS
SHRD ENDS
Rated Current (Signal)
0.3 A
0.3 A
Reference Standard
UL
UL
Terminal Pitch
0.5 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare DF17A(3.0)-20DS-0.5V(51) with alternatives
Compare DF16C-20DS-0.5V(81) with alternatives