DF16B(2.0)-30DP-0.5V(81) vs DF16(2.0)-30DP-0.5V(81) feature comparison

DF16B(2.0)-30DP-0.5V(81) Hirose Electric Co Ltd

Buy Now Datasheet

DF16(2.0)-30DP-0.5V(81) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE LOW PROFILE
Body Length 0.421 inch 0.421 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHORUS-COPPER PHOSPHORUS-COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 50 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 150VAC V 150VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.02 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.302 mm 3.302 mm
Polarization Key SHRD ENDS SHRD ENDS
Rated Current (Signal) 0.3 A 0.3 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option PEG

Compare DF16B(2.0)-30DP-0.5V(81) with alternatives

Compare DF16(2.0)-30DP-0.5V(81) with alternatives