DF16B(2.0)-30DP-0.5V(80)
vs
DF15B(3.2)-30DP-0.65V(51)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LOW PROFILE
|
W/ METAL FITTING, TAPE PKG.
|
Body Length |
0.421 inch
|
0.516 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHORUS-COPPER
|
PHOSPHORUS-COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
150VAC V
|
150VAC V
|
Durability |
50 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
NATURAL
|
BEIGE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.02 inch
|
0.026 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING MECH
|
LOCKING MECH
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-35 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
3.302 mm
|
4.699 mm
|
Polarization Key |
SHRD ENDS
|
SHRD ENDS
|
Rated Current (Signal) |
0.3 A
|
0.3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
30
|
30
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.197 inch
|
Body Depth |
|
0.122 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare DF16B(2.0)-30DP-0.5V(80) with alternatives
Compare DF15B(3.2)-30DP-0.65V(51) with alternatives