DF15C(3.2)-30DP-0.65V(51)
vs
DF16B(2.0)-30DP-0.5V(80)
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
W/O METAL FITTING, TAPE PKG.
LOW PROFILE
Body Breadth
0.197 inch
Body Depth
0.122 inch
Body Length
0.516 inch
0.421 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHORUS-COPPER
PHOSPHORUS-COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
50 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
150VAC V
150VAC V
Durability
500 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BEIGE
NATURAL
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.026 inch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING MECH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
3.302 mm
Polarization Key
SHRD ENDS
SHRD ENDS
Rated Current (Signal)
0.3 A
0.3 A
Reference Standard
UL
UL
Terminal Pitch
0.65 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare DF15C(3.2)-30DP-0.65V(51) with alternatives
Compare DF16B(2.0)-30DP-0.5V(80) with alternatives