DF15A(4.2)-30DP-0.65V(51)
vs
CPB1230-0150F
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
SMK CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
W/O METAL FITTING, TAPE PKG.
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.197 inch
0.067 inch
Body Depth
0.161 inch
0.112 inch
Body Length
0.516 inch
0.333 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHORUS-COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
30 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
150VAC V
100VAC V
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
100000000 Ω
Insulator Color
BEIGE
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.026 inch
0.016 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
2.3114 mm
Polarization Key
SHRD ENDS
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
0.3 A
Reference Standard
UL
Terminal Pitch
0.65 mm
0.4 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare DF15A(4.2)-30DP-0.65V(51) with alternatives
Compare CPB1230-0150F with alternatives