DF1502S
vs
S1ZB60-SMD4062R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Base Number Matches |
14
|
1
|
Package Description |
|
R-PDSO-G4
|
Pin Count |
|
4
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.05 V
|
JESD-30 Code |
|
R-PDSO-G4
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
0.8 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
600 V
|
Reverse Current-Max |
|
0.00001 µA
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare S1ZB60-SMD4062R with alternatives