DF14A-4P-1.25H(25) vs CL538-0035-9-54 feature comparison

DF14A-4P-1.25H(25) Hirose Electric Co Ltd

Buy Now Datasheet

CL538-0035-9-54 Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 4
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99

Compare DF14A-4P-1.25H(25) with alternatives

Compare CL538-0035-9-54 with alternatives