DF14A-30P-1.25H(59)
vs
DF14A-30P-1.25H(25)
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
0.224 inch
|
|
Body Depth |
0.098 inch
|
|
Body Length |
1.671 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD
|
TIN
|
Contact Finish Termination |
TIN LEAD
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
3.0024 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
BEIGE
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.049 inch
|
|
Mating Information |
DF14-30S-1.25C
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
1.25 mm
|
1.25 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
30
|
30
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Hirose
|
|
|
|
Compare DF14A-30P-1.25H(59) with alternatives
Compare DF14A-30P-1.25H(25) with alternatives