DF14A-10P-1.25H(65) vs DF13-10P-1.25H(51) feature comparison

DF14A-10P-1.25H(65) Hirose Electric Co Ltd

Buy Now Datasheet

DF13-10P-1.25H(51) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown compliant
Factory Lead Time 16 Weeks 12 Weeks
Additional Feature LOW PROFILE LOW PROFILE
Board Mounting Option SOLDER HOLD DOWN PEG
Body Breadth 0.098 inch 0.142 inch
Body Depth 0.264 inch 0.197 inch
Body Length 0.687 inch 0.675 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
Insertion Force-Max 3 N 3.0024 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BEIGE BEIGE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.049 inch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE DF13-10S-1.25C
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 4u inch
Polarization Key POLARIZATION NOTCH GUIDE SLOT
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N .3058 N
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Hirose
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare DF14A-10P-1.25H(65) with alternatives

Compare DF13-10P-1.25H(51) with alternatives