DF14-30P-1.25H(52)
vs
155230-6302-RB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
|
Reach Compliance Code |
unknown
|
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.224 inch
|
|
Body Depth |
0.098 inch
|
|
Body Length |
1.671 inch
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Filter Feature |
NO
|
|
Insertion Force-Max |
3 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
BEIGE
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.049 inch
|
|
Mating Information |
MULTIPLE MATING PARTS ARE AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-35 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
1.25 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
30
|
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
1.5 N
|
|
Base Number Matches |
1
|
|
|
|
|
Compare DF14-30P-1.25H(52) with alternatives