DF14-2P-1.25H(25) vs DF14-2P-1.25H(59) feature comparison

DF14-2P-1.25H(25) Hirose Electric Co Ltd

Buy Now Datasheet

DF14-2P-1.25H(59) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Board Mounting Option PEG PEG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD
Contact Finish Termination Tin (Sn) TIN LEAD
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 30 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BEIGE BEIGE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE DF14-2S-1.25C
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Body Breadth 0.224 inch
Body Depth 0.098 inch
Body Length 0.293 inch
Body/Shell Style RECEPTACLE
Insertion Force-Max 3.0024 N
Withdrawl Force-Min .139 N

Compare DF14-2P-1.25H(25) with alternatives

Compare DF14-2P-1.25H(59) with alternatives