DF14-20P-1.25H(91) vs DF14-20P-1.25H feature comparison

DF14-20P-1.25H(91) Hirose Electric Co Ltd

Buy Now Datasheet

DF14-20P-1.25H Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer Hirose Hirose
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.098 inch
Body Depth 0.224 inch
Body Length 1.061 inch
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BEIGE
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Reference Standard UL
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0

Compare DF14-20P-1.25H(91) with alternatives

Compare DF14-20P-1.25H with alternatives