DF13E-20DP-1.25V(22)
vs
2-1470108-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
TE Connectivity
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.217 inch
|
0.197 inch
|
Body Depth |
0.189 inch
|
0.374 inch
|
Body Length |
0.722 inch
|
0.866 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BEIGE
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.049 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.049 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
6 mm
|
2.0066 mm
|
Plating Thickness |
39.37u inch
|
100u inch
|
Reference Standard |
UL
|
CSA, LR, U
|
Terminal Pitch |
1.25 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
AMPMODU, SHROUDED
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
|
NOT APPLICABLE
|
Contact Resistance |
|
20 mΩ
|
DIN Conformance |
|
NO
|
Durability |
|
30 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
3A
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
3 A
|
Rated Voltage |
|
100 V
|
Terminal Length |
|
0.118 inch
|
|
|
|
Compare DF13E-20DP-1.25V(22) with alternatives
Compare 2-1470108-0 with alternatives