DF13C-5P-1.25V(50)
vs
DF13C-5P-1.25V(20)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Hirose
Hirose
Additional Feature
LOW PROFILE
LOW PROFILE
Body Breadth
0.134 inch
0.134 inch
Body Depth
0.189 inch
0.189 inch
Body Length
0.429 inch
0.429 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
TIN
Contact Finish Termination
Gold (Au)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
50 Cycles
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.0024 N
3.0024 N
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BEIGE
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.049 inch
0.049 inch
Mating Information
DF13-5S-1.25C
DF13-5S-1.25C
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING MECH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
GUIDE SLOT
GUIDE SLOT
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.25 mm
1.25 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.3058 N
.3058 N
Base Number Matches
1
1
Compare DF13C-5P-1.25V(20) with alternatives