DF13B-10P-1.25V(51)
vs
155210-6403-RB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
LOW PROFILE
Body Breadth
0.134 inch
0.247 inch
Body Depth
0.189 inch
0.425 inch
Body Length
0.675 inch
0.831 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Finish Termination
GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
707VAC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.0024 N
1.1 N
Insulation Resistance
500000000 Ω
1000000000 Ω
Insulator Color
BEIGE
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.049 inch
0.078 inch
Mating Information
DF13-10S-1.25C
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LATCH & EJECT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
GUIDE SLOT
POLARIZED HOUSING
Rated Current (Signal)
1 A
4.75 A
Reference Standard
UL
CUL, UL
Terminal Pitch
1.25 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.3058 N
0.3 N
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Mating Contact Row Spacing
0.079 inch
Mounting Option 2
LOCKING
PCB Contact Row Spacing
2 mm
Plating Thickness
30u inch
Terminal Length
0.155 inch
Compare DF13B-10P-1.25V(51) with alternatives
Compare 155210-6403-RB with alternatives