DF13B-10P-1.25V(21) vs 155210-6403-RB feature comparison

DF13B-10P-1.25V(21) Hirose Electric Co Ltd

Buy Now Datasheet

155210-6403-RB 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
Additional Feature LOW PROFILE
Body Breadth 0.134 inch 0.247 inch
Body Depth 0.189 inch 0.425 inch
Body Length 0.675 inch 0.831 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 707VAC V
Durability 30 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.0024 N 1.1 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.078 inch
Mating Information DF13-10S-1.25C MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key GUIDE SLOT POLARIZED HOUSING
Rated Current (Signal) 1 A 4.75 A
Reference Standard UL CUL, UL
Terminal Pitch 1.25 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .3058 N 0.3 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Contact Row Spacing 0.079 inch
Mounting Option 2 LOCKING
PCB Contact Row Spacing 2 mm
Plating Thickness 30u inch
Terminal Length 0.155 inch

Compare DF13B-10P-1.25V(21) with alternatives

Compare 155210-6403-RB with alternatives