DF13-6P-1.25H vs DF13-6P-1.25H(50) feature comparison

DF13-6P-1.25H Hirose Electric Co Ltd

Buy Now Datasheet

DF13-6P-1.25H(50) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Samacsys Manufacturer Hirose Hirose
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD
Contact Finish Termination Tin (Sn) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE DF13-6S-1.25C
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.142 inch
Body Depth 0.197 inch
Body Length 0.478 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Insertion Force-Max 3.0024 N
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.049 inch
Mounting Option 1 LOCKING MECH
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Contact Pattern RECTANGULAR
Polarization Key GUIDE SLOT
Rated Current (Signal) 1 A
Reference Standard UL
Withdrawl Force-Min .3058 N

Compare DF13-6P-1.25H with alternatives

Compare DF13-6P-1.25H(50) with alternatives