DF13-4P-1.25H(51) vs DF13-4P-1.25H(20) feature comparison

DF13-4P-1.25H(51) Hirose Electric Co Ltd

Buy Now Datasheet

DF13-4P-1.25H(20) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 1835407 1835407
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer Hirose Hirose
Samacsys Modified On 2024-03-30 02:27:34 2023-03-07 16:10:32
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Commercial Extended: -30C to +85C Commercial Extended: -30C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.11
Additional Feature LOW PROFILE LOW PROFILE
Board Mounting Option PEG PEG
Body Breadth 0.142 inch 0.142 inch
Body Depth 0.197 inch 0.197 inch
Body Length 0.38 inch 0.38 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Gold (Au) TIN COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 50 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.0024 N 3.0024 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BEIGE BEIGE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4 e2
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.049 inch
Mating Information DF13-4S-1.25C DF13-4S-1.25C
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key GUIDE SLOT GUIDE SLOT
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .3058 N .3058 N
Base Number Matches 1 1
Samacsys Description Hirose DF13 Series, 1.25mm Pitch 4 Way 1 Row Right Angle PCB Header, Solder Termination, 1A
Total Weight 172
CO2 636.4
Candidate List Date 2016-06-20
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-43-9, 7439-92-1, 7440-38-2
EFUP e

Compare DF13-4P-1.25H(51) with alternatives

Compare DF13-4P-1.25H(20) with alternatives