DF13-40DP-1.25V(81)
vs
DF13A-40DP-1.25V(59)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Hirose
Body Breadth
0.217 inch
0.217 inch
Body Depth
0.189 inch
0.189 inch
Body Length
1.215 inch
1.215 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insertion Force-Max
3.0024 N
3.0024 N
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BEIGE
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.049 inch
0.049 inch
Mating Contact Row Spacing
0.049 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING MECH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-30 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.9944 mm
5.9944 mm
Polarization Key
POLARIZED HOUSING
GUIDE SLOT
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.2446 mm
1.25 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
Withdrawl Force-Min
.29746 N
.3058 N
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
LOW PROFILE
Body/Shell Style
RECEPTACLE
Contact Finish Mating
TIN
Contact Finish Termination
TIN
DIN Conformance
NO
Durability
50 Cycles
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare DF13-40DP-1.25V(81) with alternatives
Compare DF13A-40DP-1.25V(59) with alternatives