DF12D(4.0)-30DP-0.5V(81) vs FCN-298Q030-L/0-1 feature comparison

DF12D(4.0)-30DP-0.5V(81) Hirose Electric Co Ltd

Buy Now Datasheet

FCN-298Q030-L/0-1 FUJITSU Component Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD FUJITSU COMPONENT LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Additional Feature W/O METAL FITTING, TAPE PKG. 500 UNITS/REEL PACKAGING
Board Mounting Option PEG
Body Breadth 0.15 inch 0.094 inch
Body Depth 0.13 inch 0.059 inch
Body Length 0.382 inch 0.314 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Gold (Au) PALLADIUM
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 40 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 150VAC V 500VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.02 inch
Mating Contact Row Spacing 0.096 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.6068 mm 3.683 mm
Rated Current (Signal) 0.3 A 0.3 A
Reference Standard UL
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Polarization Key POLARIZED HOUSING

Compare DF12D(4.0)-30DP-0.5V(81) with alternatives

Compare FCN-298Q030-L/0-1 with alternatives