DF12.ABDWF100C0.7310.1 vs 4304.5047 feature comparison

DF12.ABDWF100C0.7310.1 Schurter Electronic Components

Buy Now Datasheet

4304.5047 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code not_compliant compliant
Additional Feature STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, UL, VDE
Body Breadth 1.31 inch 1.97 inch
Body Depth 2 inch 2.14 inch
Body Length 3.64 inch 2.56 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material POLYETHYLENE POLYETHYLENE
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min -10 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; CUL CSA; CUL
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance YES
MIL Conformance NO

Compare DF12.ABDWF100C0.7310.1 with alternatives

Compare 4304.5047 with alternatives