DF12-40DS-0.5V(48)
vs
QT410406-L000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Hirose
Body Breadth
0.142 inch
0.165 inch
Body Depth
0.106 inch
0.047 inch
Body Length
0.512 inch
0.413 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
80 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
150VAC V
250VDC V
Durability
50 Cycles
20 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
100000000 Ω
Insulator Color
BEIGE
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.019 inch
0.016 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-45 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
0.3 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
0.4 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
Base Number Matches
1
1
Additional Feature
LOW PROFILE
Contact Finish Termination
GOLD OVER NICKEL
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
PCB Contact Row Spacing
4.699 mm
Plating Thickness
10u inch
UL Flammability Code
94V-0
Compare DF12-40DS-0.5V(48) with alternatives
Compare QT410406-L000 with alternatives