DF11G-16DP-2V(20) vs HL5608H feature comparison

DF11G-16DP-2V(20) Hirose Electric Co Ltd

Buy Now Datasheet

HL5608H Foxconn

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Hirose
Additional Feature TUBE PACKAGING ROHS COMPLIANT
Board Mounting Option LOCATING POSTS
Body Breadth 0.244 inch 0.248 inch
Body Depth 0.283 inch 0.331 inch
Body Length 0.807 inch 0.735 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (30)
Contact Finish Termination TIN Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V 1400VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.3924 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH DETENT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 8.2804 mm 2.0066 mm
Polarization Key GUIDE SLOT POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 16 16
Withdrawl Force-Min .3058 N
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Mounting Option 2 LOCKING
Plating Thickness 30u inch
Terminal Length 0.085 inch
UL Flammability Code 94V-0

Compare DF11G-16DP-2V(20) with alternatives

Compare HL5608H with alternatives