DF11-6DP-2DS(22)
vs
98424-G52-06U
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
TUBE PACKAGING
Body Breadth
0.197 inch
0.24 inch
Body Depth
0.394 inch
0.244 inch
Body Length
0.315 inch
0.315 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN
AU ON NI
Contact Finish Termination
TIN
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
900VAC V
Durability
50 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
4.3924 N
1.7514 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
CREAM
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e3
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-30 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
5.588 mm
Polarization Key
GUIDE SLOT
POLARIZED HOUSING
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
.1946 N
Base Number Matches
1
1
Plating Thickness
30u inch
Compare DF11-6DP-2DS(22) with alternatives
Compare 98424-G52-06U with alternatives