DF11-4DP-2DSA(24)
vs
87833-0441
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
1835405
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Samacsys Description
DF11 Straight Pin hdr, Through Hole, 4w Hirose DF11 Series, 2mm Pitch 4 Way 2 Row Shrouded Straight PCB Header, Through Hole, Solder Termination
Headers & Wire Housings MGrid Hdr Srd RA/Lck /Kapton .38AuLF 4Ckt
Samacsys Manufacturer
Hirose
Molex
Samacsys Modified On
2023-03-07 16:10:32
2022-06-14 21:18:39
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Commercial Extended: -30C to +85C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2023-01-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.22
Body Breadth
0.197 inch
0.248 inch
Body Depth
0.26 inch
0.331 inch
Body Length
0.236 inch
0.262 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
650VAC V
1400VAC V
Durability
30 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
GUIDE SLOT
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Polarization Key
GUIDE SLOT
CTR W/GUIDE SLOTS
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.118 inch
0.085 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.3058 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Total Weight
296.708
CO2
1097.8196000000003
CAS Accounted for Wt
40
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0, 1333-86-4, 1309-64-4
EFUP
e
Qualifications
UL
Additional Feature
ROHS COMPLIANT, TUBE PACKAGING
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2
LOCKING
Plating Thickness
15u inch
Compare DF11-4DP-2DSA(24) with alternatives
Compare 87833-0441 with alternatives