DF11-22DP-2DSA(08)
vs
1-1888292-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
TE Connectivity
Additional Feature
ROW INSERTION PRODUCT
Body Breadth
0.197 inch
0.352 inch
Body Depth
0.26 inch
0.5 inch
Body Length
0.945 inch
1.116 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.4 N
ZIF N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2 mm
2.54 mm
Polarization Key
GUIDE SLOT
POLARIZED
Rated Current (Signal)
2 A
2 A
Reference Standard
CSA; UL
UL
Terminal Length
0.118 inch
0.1 inch
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
22
22
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.3 N
Base Number Matches
1
1
Body/Shell Style
PLUG
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
2A
Number of Ports
1
Panel Mount
NO
Plating Thickness
100u inch
Compare DF11-22DP-2DSA(08) with alternatives
Compare 1-1888292-6 with alternatives