DF11-18DP-2DS vs 57202-S51-09P feature comparison

DF11-18DP-2DS Hirose Electric Co Ltd

Buy Now Datasheet

57202-S51-09P Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE TUBE WITH PICK-UP CAP
Body Breadth 0.197 inch 0.157 inch
Body Depth 0.394 inch
Body Length 0.787 inch 0.709 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN AU ON NI
Contact Finish Termination TIN Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V 650VAC V
Durability 30 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.3924 N 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 4.064 mm
Polarization Key GUIDE SLOT
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 18
UL Flammability Code 94V-0
Withdrawl Force-Min .3058 N .1946 N
Base Number Matches 1 1
Rohs Code No
Plating Thickness 15u inch

Compare DF11-18DP-2DS with alternatives

Compare 57202-S51-09P with alternatives