DF11-14DS-2R26(21) vs E842-812-1403-4AAH feature comparison

DF11-14DS-2R26(21) Hirose Electric Co Ltd

Buy Now Datasheet

E842-812-1403-4AAH Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE PACKAGING STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth 0.256 inch
Body Depth 0.362 inch
Body Length 0.63 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHORUS-COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V 500VDC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.3924 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Polarization Key POLARIZED RIB
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 14 14
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 30 AWG
Withdrawl Force-Min .3058 N
Base Number Matches 1 1
Rohs Code No
Package Description ROHS COMPLIANT
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare DF11-14DS-2R26(21) with alternatives

Compare E842-812-1403-4AAH with alternatives