DF11-14DP-2V
vs
98424-G52-14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
LOCATING POSTS
Body Breadth
0.244 inch
0.24 inch
Body Depth
0.283 inch
0.244 inch
Body Length
0.728 inch
0.63 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
GOLD (30)
Contact Finish Termination
GOLD
TIN LEAD
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
25 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
900VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
CREAM
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6.2992 mm
5.588 mm
Polarization Key
SHRD ENDS
POLARIZED HOUSING
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.0066 mm
2 mm
Total Number of Contacts
14
14
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
PLASTIC PACKAGING
DIN Conformance
NO
Durability
100 Cycles
IEC Conformance
NO
Insertion Force-Max
1.7514 N
JESD-609 Code
e0
MIL Conformance
NO
Mounting Type
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Termination Type
SURFACE MOUNT
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Compare DF11-14DP-2V with alternatives
Compare 98424-G52-14 with alternatives