DF11-14DP-2V(54) vs 87833-5820 feature comparison

DF11-14DP-2V(54) Hirose Electric Co Ltd

Buy Now Datasheet

87833-5820 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.244 inch 0.248 inch
Body Depth 0.283 inch 0.341 inch
Body Length 0.854 inch 0.656 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 1400VAC V
Filter Feature NO NO
Insertion Force-Max 4.3924 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -30 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key SHRD ENDS GUIDE SLOT
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 14
Withdrawl Force-Min .3058 N
Base Number Matches 1 1
Pbfree Code Yes
DIN Conformance NO
Durability 100 Cycles
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 15u inch
Terminal Length 0.085 inch
UL Flammability Code 94V-0

Compare DF11-14DP-2V(54) with alternatives

Compare 87833-5820 with alternatives