DF11-10DP-2DSA(01) vs 98464-F61B10LF feature comparison

DF11-10DP-2DSA(01) Hirose Electric Co Ltd

Buy Now Datasheet

98464-F61B10LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Hirose
Additional Feature 100 PCS. PER BAG PACKAGING
Body Breadth 0.197 inch 0.24 inch
Body Depth 0.26 inch
Body Length 0.472 inch 0.449 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V 650VAC V
Durability 50 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.4 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2.0066 mm
Polarization Key GUIDE SLOT POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard CSA; UL UL, CSA
Terminal Length 0.118 inch 0.098 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Plating Thickness FLASH inch

Compare DF11-10DP-2DSA(01) with alternatives

Compare 98464-F61B10LF with alternatives