DF10S-G vs DF1510S feature comparison

DF10S-G Sensitron Semiconductors

Buy Now Datasheet

DF1510S

Part not found

Search for DF1510S
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description GREEN, PLASTIC, DF-S, 4 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
JESD-30 Code R-PDSO-G4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2

Compare DF10S-G with alternatives