DF10S-E3/77 vs DB107S-C feature comparison

DF10S-E3/77 Vishay Intertechnologies

Buy Now Datasheet

DB107S-C Secos Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SECOS CORP
Package Description ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 1000 V 1000 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.05 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare DF10S-E3/77 with alternatives